TE Connectivity 1445323-5 technical specifications.
| Number of Contacts | 7 |
| Package Quantity | 55 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1445323-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.