Fine pitch connector receptacle featuring 4 positions and a 0.8mm pitch. This surface mount component offers straight orientation with solder termination and a 2-row configuration. Constructed with bronze contacts plated in gold for mating, it supports a current rating of 1A per contact and 750mA overall. The beige polymer housing has a natural color and a flammability rating of UL94 V-0, operating within a temperature range of -55°C to 85°C and a voltage rating of 30V AC.
TE Connectivity 1445339-1 technical specifications.
| Approvals | UL |
| Color | Beige |
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 750mA |
| Depth | 4.8mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Beige |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 4.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU Micro |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1445339-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.