
Four-position, straight, free-hanging wire housing with two rows and 0.8mm pitch. Features a natural colored housing, copper alloy contacts with outer shroud, and a maximum operating temperature of 85°C. UL94 V-0 flammability rating and 30V AC maximum voltage rating. Accommodates 28AWG wire with crimp termination.
TE Connectivity 1445340-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Type | Outer Shroud Contact |
| Depth | 6.74mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.24759inch |
| Housing Color | Natural |
| Length | 0.265inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.3mm |
| Series | AMPMODU Micro |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445340-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
