TE Connectivity 1445341-5 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | MTA-50 |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445341-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.