TE Connectivity 1445354-5 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 5 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445354-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.