TE Connectivity 144536-4 technical specifications.
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| Manufacturer Series | 144536 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 144536-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.