TE Connectivity 1445368-8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.48mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 14.22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445368-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.