104-position, 4-row receptacle connector with 2.54mm pitch, designed for press-fit and through-hole mounting. Features gold-plated bronze contacts with a 0.483-inch contact post length and 12.2682mm lead length. Operates across a -55°C to 105°C temperature range, with a UL94 V-0 flammability rating and RoHS compliance. Housing is black, keyed, and does not include a board standoff.
TE Connectivity 1445441-1 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.483inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Not Applicable |
| Lead Length | 12.2682mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Positions Loaded | 102 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445441-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.