This wire-to-wire circular connector features a straight, free-hanging orientation with a single male contact designed for crimp termination. It offers a 1-position, 1-row configuration with a black thermoplastic housing and a 0.11-inch insulation diameter. Rated for 600V AC, this connector operates within a temperature range of -55°C to 105°C and boasts IP67, waterproof, and dust-tight ratings. The design includes mating alignment and retention, and it is sealable and lead-free compliant.
TE Connectivity 1445526-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Depth | 14mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.11inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445526-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.