Circular receptacle connector featuring 3 male, crimp-style contacts within a straight, unshielded configuration. Constructed with a black thermoplastic body and housing, this panel-mount component offers a 600V AC maximum voltage rating and operates across a temperature range of -55°C to 105°C. It boasts IP67, waterproof, and dust-tight ratings, with a 21mm depth and 29mm length. The connector is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 1445537-3 technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 0.11inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Signal Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445537-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.