This circular connector features a straight, female gender with a panel mount design. It offers 2 male crimp contacts within a size 8 thermoplastic shell, suitable for 18AWG wire. Rated for 600V AC and operating temperatures from -55°C to 105°C, it boasts IP67, waterproof, and dust-tight sealing. The black thermoplastic housing is UL94 V-0 flammability rated and compliant with ELV, Lead Free, and RoHS standards.
TE Connectivity 1445538-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.5mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Signal Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Shell Material | Thermoplastic |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445538-1 to view detailed technical specifications.
No datasheet is available for this part.