
Circular connector, female, panel mount, straight orientation, featuring a single male CRIMP contact position. Designed for 18AWG wire/cable, it accommodates an insulation diameter of 0.11 inches with thermoplastic insulation. Operating within a temperature range of -55°C to 105°C, this connector offers a 600V AC voltage rating and IP67, waterproof, and dust-tight ratings. Includes mating alignment and retention features, and is sealable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1445539-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Type | CRIMP |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.11inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Number of Signal Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445539-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
