3-position, 1-row, 3.5mm pitch terminal block for cable mounting. Features 5A current rating and 250V voltage rating. Utilizes Insulation Displacement Connector (IDC) termination with copper alloy contacts plated in tin/lead. Green housing, 11.8mm height, 12.5mm length, and 21.7mm width. Designed for free-hanging applications, accepting 22-24AWG wire.
TE Connectivity 1445677-3 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current | 5A |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 11.8mm |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 38 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Termination | IDC |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 21.7mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1445677-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.