TE Connectivity 1445693-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.97mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 33.83mm |
| Material | Copper |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quadrax |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445693-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.