Power connector, wire-to-wire, black housing, 75A current rating, 600V AC/DC voltage rating, straight orientation, single position, non-gendered contacts made of copper with silver plating, crimp termination, suitable for 6AWG discrete wire, operating temperature range of -20°C to 105°C, UL94 V-0 flammability rating, RoHS compliant.
TE Connectivity 1445715-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 75A |
| Depth | 48mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 17.15mm |
| Housing Color | Black |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 48mm |
| Max Current Rating | 75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 75 |
| Termination | Crimp |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 17.15mm |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445715-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.