Single-position, straight, black wire housing for crimp termination. Features a 75A current rating and 80V voltage rating, designed for wire-to-wire applications with discrete wire up to 6AWG. Constructed with a PC insulation material and copper contacts plated with silver, this receptacle offers UL94 V-0 flammability and operates within a -20°C to 105°C temperature range. UL approved and RoHS compliant, this free-hanging, cable mount component is supplied in a bag of 300.
TE Connectivity 1445715-7 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Non Gendered |
| Current Rating | 75A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 17.15mm |
| Housing Color | Black |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 75 |
| Termination | Crimp |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 17.15mm |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445715-7 to view detailed technical specifications.
No datasheet is available for this part.