TE Connectivity 1445720-4 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| ELV | Compliant |
| Gender | Female |
| Housing Color | White |
| Mount | Panel |
| Number of Positions | 6 |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Micro CPC |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1445720-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.