TE Connectivity 1445757-4 technical specifications.
| Mount | Panel |
| Number of Contacts | 18 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1445757-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.