9-position, female circular plug connector featuring CRIMP contact type and a straight orientation. This thermoplastic, black housing component offers a 2A current rating and 600V voltage rating, with a 1.5mm insulation diameter. Designed for free hanging, cable mounting, it boasts IP67, Waterproof, and Dust Tight ratings, operating within a -55°C to 105°C temperature range.
TE Connectivity 1445807-1 technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Female |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.5mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Width | 21.75mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445807-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.