TE Connectivity 1445816-2 technical specifications.
| Contact Type | CRIMP |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | CPC, Miniature |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445816-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.