This straight, male plug connector features 6 female socket contacts with a crimp termination style, designed for 18AWG wire. It offers a 600V AC maximum voltage rating and a 250V operating supply voltage, with an insulation diameter of 1.5mm. Constructed with a black thermoplastic housing and plastic shell, this free-hanging connector is rated IP67, waterproof, and dust-tight, operating between -55°C and 105°C. Mating alignment and retention are included, and the component is lead-free and RoHS compliant.
TE Connectivity 1445819-1 technical specifications.
| Contact Gender | Female |
| Contact Style | Socket |
| Contact Type | CRIMP |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.5mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Signal Positions | 6 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Shell Material | Plastic |
| Shell Size | 11 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445819-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.