Miniature circular plug, featuring a straight, male gender with 5 positions and 5 signal contacts. This free-hanging connector utilizes female crimp contacts and accepts an insulation diameter of 1.5mm, suitable for 18AWG wire. Constructed with a black thermoplastic housing, it offers a wide operating temperature range from -55°C to 105°C and a maximum voltage rating of 600V AC. Rated IP67, it is waterproof and dust-tight, with mating alignment and retention features, and is sealable.
TE Connectivity 1445820-1 technical specifications.
| Contact Gender | Female |
| Contact Type | CRIMP |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1.5mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Signal Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445820-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.