Miniature circular plastic connector featuring 8 female crimp contacts within a straight, unshielded, thermoplastic housing. This panel-mount connector offers a 600V AC maximum voltage rating and operates across a -55°C to 105°C temperature range. Designed for durability, it boasts IP67, waterproof, and dust-tight ratings, with a thermoplastic shell and insulation material. The connector is lead-free, RoHS compliant, ELV compliant, and UL94 V-0 flammability rated, accommodating 18AWG wire with a 1.5mm insulation diameter.
TE Connectivity 1445821-1 technical specifications.
| Contact Gender | Female |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.5mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445821-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.