
This female circular connector features 7 male crimp contacts, a straight orientation, and a panel mount design. It offers a 600V AC voltage rating and operates within a temperature range of -55°C to 105°C. The thermoplastic insulation supports a 1.5mm insulation diameter and is suitable for 18AWG wire. Rated IP67, it is waterproof and dust-tight, with lead-free and RoHS compliance.
TE Connectivity 1445822-1 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Depth | 24mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.5mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445822-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
