This miniature circular connector features a straight, female gender with 5 male CRIMP contacts. Designed for panel mounting, it offers a 600V AC max voltage rating and operates within a -55°C to 105°C temperature range. The black thermoplastic housing has a 1.5mm insulation diameter and a depth of 24mm, with a length of 29mm. It is IP67 rated, waterproof, dust-tight, sealable, lead-free, and RoHS compliant, suitable for 18AWG wire.
TE Connectivity 1445824-1 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Depth | 24mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.5mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Signal Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445824-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.