This female, straight orientation circular connector features a thermoplastic housing in black, designed for panel mounting. It offers 5 male, circular, crimp contacts with a 0.11-inch insulation diameter, supporting wire/cable gauges up to 18AWG. Rated for 600V AC, it operates between -55°C and 105°C, with IP67, waterproof, and dust-tight sealing. The connector is lead-free, RoHS compliant, and UL94 V-0 flammability rated, with mating alignment and retention features.
TE Connectivity 1445824-3 technical specifications.
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.11inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Signal Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445824-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.