This 9-position, 9-contact circular connector features a straight, female gender with male contacts. Designed for wire-to-wire applications, it utilizes crimp termination and supports 18AWG wire with a 1.5mm insulation diameter. Rated for 600V and 7A, this free-hanging connector offers IP67, waterproof, and dust-tight sealing, with a thermoplastic housing and shell. Operating within a -55°C to 105°C range, it is RoHS and ELV compliant, with UL94 V-0 flammability.
TE Connectivity 1445825-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.5mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445825-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.