
Eight-position, two-row wire-to-wire circular connector featuring male, crimp-style contacts. This free-hanging, straight orientation connector offers mating alignment and retention, with a thermoplastic housing in black. Rated IP67 for waterproof and dust-tight performance, it operates between -55°C and 105°C with UL94 V-0 flammability.
TE Connectivity 1445826-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 22.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.11inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445826-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
