
This free-hanging, wire-to-wire connector features a straight, female gender with a circular, male contact shape and CRIMP contact type. It offers 7 positions and 7 signal positions, accommodating 18AWG wire with a 1.5mm insulation diameter. Rated for 600V AC, this connector operates between -55°C and 105°C, boasting IP67, waterproof, and dust-tight ratings. The black thermoplastic housing is UL94 V-0 flammability rated and includes mating alignment and retention features.
TE Connectivity 1445827-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.5mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445827-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.