Wire-to-wire receptacle connector featuring a straight, free-hanging orientation. This miniature circular connector boasts 5 male CRIMP contacts within a black thermoplastic housing. Designed for robust performance, it offers a temperature range of -55°C to 105°C and a maximum voltage rating of 600V AC. The connector is IP67 rated, providing waterproof and dust-tight sealing, and is RoHS compliant.
TE Connectivity 1445829-3 technical specifications.
| Body Material | Thermoplastic |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Depth | 24mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 0.11inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Signal Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC, Miniature |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445829-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.