TE Connectivity 1445886-1 technical specifications.
| Package/Case | 120 |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 75A |
| ELV | Compliant |
| Height | 0.207inch |
| Lead Free | Lead Free |
| Length | 0.56inch |
| Material | Stainless Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.207inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445886-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.