TE Connectivity 1445886-6 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Material | Stainless Steel |
| Current Rating | 15A |
| ELV | Compliant |
| Height | 2.51mm |
| Lead Free | Lead Free |
| Length | 0.85inch |
| Material | Stainless Steel |
| Mount | Snap in |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.099inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445886-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.