Rectangular wire housing for wire-to-wire connections, featuring a 1-position, straight, cable mount design. Rated for 600V AC and 40A maximum current, with a temperature range of -20°C to 105°C. Insulated with PC material and boasting a UL94 V-0 flammability rating, this yellow housing accepts discrete wire from 20AWG to 10AWG. Tin/Lead plated male contacts ensure reliable power circuit application.
TE Connectivity 1445957-6 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Plating | Tin, Lead |
| Contact Type | Non Gendered |
| Depth | 24.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.291inch |
| Housing Color | Yellow |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 15/30/45 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 7.4mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445957-6 to view detailed technical specifications.
No datasheet is available for this part.