TE Connectivity 1445960-1 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.95mm |
| Lead Free | Lead Free |
| Length | 16.74mm |
| Material | Polycarbonate |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.328inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445960-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.