Power contact for discrete wire, cable mount, and crimp termination. Features a 6AWG wire gauge capacity and a straight orientation. Rated for 600V, with a 120A contact current rating and 75A current rating. Constructed from copper alloy with silver plating over nickel underplate, offering a 50um plating thickness. Operates within a -40°C to 221°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 1445997-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 120A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 75A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Loose Piece |
| Plating Thickness | 50um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP Power |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| DC Rated Voltage | 48V |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445997-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.