TE Connectivity 144796-1 technical specifications.
| Contact Type | Power |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144796-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.