
TE Connectivity 144935-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144935-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
