TE Connectivity 144950-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Keyed | Yes |
| Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144950-1 to view detailed technical specifications.
No datasheet is available for this part.