
TE Connectivity 144980-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 264 |
| Packaging | Bulk |
| Pitch | 5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144980-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
