Four-position, straight, wire-to-wire connector housing with a 5mm pitch, designed for signal applications. Features PBT body material, blue color, and a maximum operating temperature of 212°C. This automotive-grade component is sealable, polarized, and RoHS compliant, with a UL94 HB flammability rating.
TE Connectivity 144998-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 21.5mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 37.4mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 37.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144998-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.