Right-angle, male card edge connector with 30 positions, featuring 6 power and 24 signal circuits. Designed for board-to-board applications, it offers a 42A contact current rating with copper alloy contacts plated in tin. The connector mounts via through-hole termination with solder, includes PCB mount retention, and operates within a -20°C to 105°C temperature range. Housing is black with a UL94 V-0 flammability rating.
TE Connectivity 1450130-6 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Power Positions | 6 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1450130-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.