TE Connectivity 1450160-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20.06kV |
| Mount | Through Hole |
| Orientation | Right Angle |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1450160-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.