182-position, 2-row straight card edge connector with 0.05-inch pitch. Features bronze contacts with gold, tin, lead, and bright plating, and a 3.56mm contact post length. Thermoplastic insulation and brown housing ensure durability. Designed for through-hole mounting with vertical PCB orientation and press-fit termination.
TE Connectivity 145020-7 technical specifications.
| Color | Brown |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 3.56mm |
| Contact Retention | Yes (With) |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 0.61inch |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 145020-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.