TE Connectivity 145020-8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Non-Compliant |
| Housing Color | Brown |
| Mount | Through Hole |
| Number of Contacts | 112 |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 145020-8 to view detailed technical specifications.
No datasheet is available for this part.