High-density, right-angle card edge connector for power distribution applications. Features 37 positions with 13 power and 24 signal contacts. Offers a 42A contact current rating, gold/tin plated copper contacts, and a 6.35mm pitch. Designed for through-hole mounting with a maximum operating temperature of 105°C and a 60V operating supply voltage.
TE Connectivity 1450270-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Current Rating | 42A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Power Positions | 13 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Operating Supply Voltage | 60V |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating | Gold |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 100um |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1450270-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.