TE Connectivity 1450540-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 35 |
| Number of Rows | 4 |
| Package Quantity | 110 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1450540-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.