TE Connectivity 1450552-7 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Non-Compliant |
| Gender | Female |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1450552-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.