
24-position, 2-row card edge connector with a 2.54mm pitch. Features right-angle, through-hole mounting with solder termination. Bronze contacts with gold plating and nickel underplate ensure reliable connectivity. Operating temperature range from -55°C to 85°C. UL94 V-0 flammability rating and glass insulation material.
TE Connectivity 145089-1 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.29mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 27 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 145089-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
