TE Connectivity 145098-1 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | White |
| Insulation Material | Glass |
| Max Voltage Rating (AC) | 203V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Standard Edge .050 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 145098-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.