TE Connectivity 145113-1 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 184 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 145113 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 145113-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.